ifm electronic RU3 Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Solid Shaft Type, 6 mm
- RS stock no.:
- 723-055
- Mfr. Part No.:
- RU3110
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 10 687,51
(exc. VAT)
R 12 290,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,687.51 |
*price indicative
- RS stock no.:
- 723-055
- Mfr. Part No.:
- RU3110
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Magnetic | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 1024Pulses | |
| Series | RU3 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | IO-Link V1.1, TTL/HTL | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 78mm | |
| Overall Width | 42mm | |
| Overall Height | 74mm | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Synchro Flange Mount | |
| Switching Frequency | 1000kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Magnetic | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 1024Pulses | ||
Series RU3 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type IO-Link V1.1, TTL/HTL | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 78mm | ||
Overall Width 42mm | ||
Overall Height 74mm | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 85°C | ||
Mount Type Synchro Flange Mount | ||
Switching Frequency 1000kHz | ||
- COO (Country of Origin):
- PL
The IFM electronic Incremental Encoder with Solid Shaft serves as a precise motion feedback device, Ideal for applications requiring accurate position and speed monitoring. With its robust construction and a wide array of operational features, this encoder ensures reliable performance in demanding environments. Equipped with a communication Interface leveraging IO-Link technology, it provides high-resolution measurements up to 10,000 ppr, suitable for diverse industrial applications. The solid shaft design enhances durability, while its comprehensive electrical specifications offer flexibility to meet various system requirements. Notably, this encoder also features exceptional environmental protection ratings, ensuring functionality even in harsh conditions.
Resolution is adjustable from 1 to 10,000, allowing for tailored performance to suit specific applications
IO-Link communication ensures seamless integration with existing systems and simplifies configuration
Solid shaft construction enhances reliability and supports robust applications
Wide operating voltage range of 4.75 to 30 VDC accommodates diverse power supply options
Current consumption remains below 150 mA, promoting energy efficiency
Protection class III and effective reverse polarity protection enhance safety during operation
High maximum revolution speeds up to 12,000 U/min provide Rapid feedback for dynamic applications
Related links
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic RV3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- ifm electronic RA3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 12 mm
- ifm electronic RO3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 15 mm
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
