ifm electronic Wet Line Series Magnetic Absolute Encoder 30V dc, 65536 Pulses ppr, IO-Link Signal, Hollow Shaft Type, 12
- RS stock no.:
- 723-456
- Mfr. Part No.:
- RMA310
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 14 569,30
(exc. VAT)
R 16 754,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,569.30 |
*price indicative
- RS stock no.:
- 723-456
- Mfr. Part No.:
- RMA310
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Magnetic | |
| Series | Wet Line | |
| Pulses Per Revolution | 65536Pulses | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | IO-Link | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 12mm | |
| Interface Type | IO-Link V1.1 | |
| Terminal Type | M12 Connector | |
| IP Rating | IP68, IP69K | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 89.5mm | |
| Standards/Approvals | UL, ECOLAB | |
| Overall Width | 42mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flange | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Absolute Encoder | ||
Encoder Technology Magnetic | ||
Series Wet Line | ||
Pulses Per Revolution 65536Pulses | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type IO-Link | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 12mm | ||
Interface Type IO-Link V1.1 | ||
Terminal Type M12 Connector | ||
IP Rating IP68, IP69K | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 89.5mm | ||
Standards/Approvals UL, ECOLAB | ||
Overall Width 42mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flange | ||
- COO (Country of Origin):
- DE
The IFM electronic Multiturn Encoder with a hollow shaft is designed for precise absolute position detection in challenging conditions. With a resolution of 65536 steps and 32768 revolutions, this device excels in demanding environments, ensuring reliable and accurate performance. Its robust design and high-quality materials, including stainless steel, make it suitable for wet applications. The encoder supports communication via IO-Link, facilitating seamless integration into automation systems. With an extensive operational voltage range and enhanced protection against water and dust, this encoder is built to endure. Additionally, it features a wide ambient and storage temperature range, confirming its suitability for varied industrial applications.
Supports IO-Link communication for enhanced integration capabilities
Resolution of 65536 steps, ensuring precise position feedback
Operating voltage range of 18 to 30 DC accommodates diverse applications
Robust stainless steel construction offers durability in wet environments
IP 68 and IP 69K protection ratings ensure resistance to water and dust ingress
Wide temperature tolerance of -40 to 85 °C enables function in extreme environments
High vibration and shock resistance ratings support its use in dynamic settings
Current consumption below 75 mA contributes to energy efficiency
Related links
- ifm electronic Wet Line Series Magnetic Absolute Encoder 30V dc IO-Link Signal 10
- ifm electronic RM8 Series Magnetic Absolute Encoder 30V dc TTL Signal 12 mm Shaft
- SICK AHS36B Series Absolute Absolute Encoder 30V dc IO-Link Signal 10 mm Shaft
- SICK AHM36 Series Absolute Absolute Encoder 30V IO-Link Signal 10 mm Shaft
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc Analogue Current Signal
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc TTL Signal 6 mm Shaft
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc Analogue Signal 6 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
