ifm electronic RMU Series Magnetic Absolute Encoder 30V dc, 8192 Pulses ppr, Analogue Current Signal, Solid Shaft Type,
- RS stock no.:
- 723-473
- Mfr. Part No.:
- RMU100
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
R 11 864,75
(exc. VAT)
R 13 644,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,864.75 |
*price indicative
- RS stock no.:
- 723-473
- Mfr. Part No.:
- RMU100
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Magnetic | |
| Product Type | Absolute Encoder | |
| Pulses Per Revolution | 8192Pulses | |
| Series | RMU | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Analogue Current | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| IP Rating | IP65, IP67 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 88mm | |
| Overall Width | 58.6mm | |
| Overall Height | 74mm | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Magnetic | ||
Product Type Absolute Encoder | ||
Pulses Per Revolution 8192Pulses | ||
Series RMU | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Analogue Current | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
IP Rating IP65, IP67 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 88mm | ||
Overall Width 58.6mm | ||
Overall Height 74mm | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder designed to deliver precise position feedback with its 13-bit resolution. Featuring a robust 4-20 mA output, it effectively transmits real-time data, making it suitable for various industrial applications. This encoder operates within a wide voltage range and is expertly engineered for durability in challenging operating conditions, including high temperatures and humidity levels. Its Compact design, alongside an IP65 protection rating, ensures reliable performance in demanding environments, all while maintaining a manageable weight for easy installation. The device employs a solid shaft construction, ensuring longevity and stability during operation, making it a trustworthy component in automation and control systems.
Resolution of 8192 steps and 16 revolutions enhances measurement accuracy
Solid shaft design with a diameter of 6 mm ensures stable performance and durability
Operates on an electrical voltage range of 8 to 30 DC for flexibility in different applications
Low current consumption of less than 150 mA contributes to energy efficiency
Built-in reverse polarity protection safeguards the device from electrical damage
Features a maximum load of 500 ohms for analogue outputs, ensuring compatibility with various systems
Related links
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc Analogue Signal 6 mm
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc TTL Signal 6 mm Shaft
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
