ifm electronic RM8 Series Magnetic Absolute Encoder 30V dc, 4096 Pulses ppr, TTL Signal, Hollow Shaft Type, 12 mm Shaft
- RS stock no.:
- 723-332
- Mfr. Part No.:
- RM8003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 8 756,06
(exc. VAT)
R 10 069,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,756.06 |
*price indicative
- RS stock no.:
- 723-332
- Mfr. Part No.:
- RM8003
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Magnetic | |
| Product Type | Absolute Encoder | |
| Series | RM8 | |
| Pulses Per Revolution | 4096Pulses | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 12mm | |
| Interface Type | SSI | |
| Terminal Type | 2 m Cable | |
| IP Rating | IP64, IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 67mm | |
| Standards/Approvals | UKCA | |
| Overall Width | 42mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flange | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Magnetic | ||
Product Type Absolute Encoder | ||
Series RM8 | ||
Pulses Per Revolution 4096Pulses | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 12mm | ||
Interface Type SSI | ||
Terminal Type 2 m Cable | ||
IP Rating IP64, IP65 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 67mm | ||
Standards/Approvals UKCA | ||
Overall Width 42mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flange | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder with a hollow shaft offers precise position feedback with robust performance features Ideal for industrial applications. Designed for high resolution, it achieves an impressive 4096 resolution across 4096 revolutions, ensuring accurate and reliable measurement. The encoder operates on an SSI data interface, allowing for synchronous serial communication, which is Crucial in automated processes. Built to endure harsh conditions, it boasts an ambient temperature range of -40 to 85 °C and excellent protection ratings of IP 65 and IP 64. With a maximum rotational speed of 12,000 RPM and a lightweight design, it ensures seamless integration into various machinery setups, enhancing operational efficiency.
High resolution capability of 4096 counts over 4096 revolutions guarantees accuracy
Operates via SSI data Interface for reliable communication in automated systems
Designed for extreme temperatures from -40 to 85 °C to suit diverse environments
Achieves protection ratings of IP 65 for housing and IP 64 for the shaft, ensuring durability
Sleek design with a hollow shaft measuring 12mm allows for versatile mounting options
Lightweight at 336.5 grams, simplifying installation and reducing strain on equipment
Related links
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc TTL Signal 10 mm Shaft
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc TTL Signal 6 mm Shaft
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc TTL Signal 6 mm Shaft
- ifm electronic Wet Line Series Magnetic Absolute Encoder 30V dc IO-Link Signal 12
- ifm electronic RA3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 12 mm
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- ifm electronic RO3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 15 mm
