ifm electronic RM8 Series Absolute Absolute Encoder 30V dc, 4096 Pulses ppr, Binary Signal, Hollow Shaft Type, 12 mm
- RS stock no.:
- 722-997
- Mfr. Part No.:
- RM8004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 7 772,03
(exc. VAT)
R 8 937,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,772.03 |
*price indicative
- RS stock no.:
- 722-997
- Mfr. Part No.:
- RM8004
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | RM8 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 12mm | |
| Interface Type | CAN | |
| IP Rating | IP64, IP65 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 74mm | |
| Overall Width | 36.5mm | |
| Standards/Approvals | UL | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series RM8 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Binary | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 12mm | ||
Interface Type CAN | ||
IP Rating IP64, IP65 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 74mm | ||
Overall Width 36.5mm | ||
Standards/Approvals UL | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder with hollow shaft is designed for precise position tracking in various applications. Offering a resolution of 4096 steps across 4096 revolutions, this encoder ensures outstanding accuracy with a deviation of just 0.25°. The robust design includes a hollow shaft that is open on one side, enabling adaptable integration into diverse setups. Furthermore, the device operates safely across a wide voltage range of 9 to 30 DC, making it a versatile component for industrial environments. With an IP65 protection rating on the housing and IP64 on the shaft, this encoder withstands harsh conditions, ensuring durability and reliability. Its Compact dimensions and lightweight construction enhance installation flexibility while maintaining performance integrity in rigorous settings.
High resolution of 4096 steps and 4096 revolutions for exceptional feedback accuracy
Communication Interface supports CAN protocol, promoting easy connectivity
Hollow shaft design facilitates straightforward installation in confined spaces
Input voltage range of 9 to 30 DC supports versatile applications
IP65 housing protection and IP64 shaft protection ensure durability in challenging environments
Low current consumption of less than 100mA enhances energy efficiency
Mechanical resilience with a maximum shock resistance of <lt/>300g
High vibration resistance of up to 30g guarantees reliable operation
Related links
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic RM8 Series Magnetic Absolute Encoder 30V dc TTL Signal 12 mm Shaft
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc TTL Signal 10 mm Shaft
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc TTL Signal 6 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
