Renesas N-Channel MOSFET, 30 A, 100 V, 3-Pin TO-220 2SK3481-AZ
- RS stock no.:
- 772-5431P
- Mfr. Part No.:
- 2SK3481-AZ
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 772-5431P
- Mfr. Part No.:
- 2SK3481-AZ
- Manufacturer:
- Renesas Electronics
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TO-220 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 58 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 56 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Length | 10mm | |
| Typical Gate Charge @ Vgs | 48 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 8.5mm | |
| Height | 4.8mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TO-220 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 58 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 56 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Length 10mm | ||
Typical Gate Charge @ Vgs 48 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Width 8.5mm | ||
Height 4.8mm | ||
Related links
- Renesas N-Channel MOSFET 100 V, 3-Pin TO-220F 2SK3793-AZ
- Renesas N-Channel MOSFET 60 V, 3-Pin TO-220 2SK3354-AZ
- Renesas N-Channel MOSFET 60 V, 3-Pin TO-220 2SK3433-AZ
- Renesas N-Channel MOSFET 100 V, 3-Pin SC-67 2SK3148-E
- Renesas N-Channel MOSFET 100 V, 3-Pin DPAK 2SK3147L-E
- Renesas N-Channel MOSFET 60 V, 3-Pin TO-3P 2SK3357-A
- Renesas N-Channel MOSFET 43 V, 3-Pin SOT-346 2SK3408-T1B-A
- Renesas N-Channel MOSFET 20 V, 3-Pin SOT-323 2SK3663-T1-A
