STMicroelectronics Enhancement Mode STL N-Channel Power MOSFET, 126 A, 80 V N, 8-Pin PowerFLAT STL110N8F8
- RS stock no.:
- 898-599
- Mfr. Part No.:
- STL110N8F8
- Manufacturer:
- STMicroelectronics
Image representative of range
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
R 17,36
(exc. VAT)
R 19,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 300 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | R 17.36 | - |
| 25 - 99 | R 15.35 | 11% |
| 100 - 499 | R 13.80 | 20% |
| 500 - 999 | R 11.79 | 32% |
| 1000 + | R 9.79 | 43% |
*price indicative
- RS stock no.:
- 898-599
- Mfr. Part No.:
- STL110N8F8
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 126A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerFLAT | |
| Series | STL | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 150W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 47nC | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Enhancement Mode | |
| Width | 5mm | |
| Standards/Approvals | ECOPACK2 | |
| Length | 5.8mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 126A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerFLAT | ||
Series STL | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 150W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 47nC | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Enhancement Mode | ||
Width 5mm | ||
Standards/Approvals ECOPACK2 | ||
Length 5.8mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics Enhancement Mode STL N-Channel Power MOSFET 80 V N, 8-Pin PowerFLAT STL180N8F8
- STMicroelectronics Stl N-Channel Power MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL140N4LF8
- STMicroelectronics STL N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL270N6LF7
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL320N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL305N4F8AG
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL N-Channel STripFET F8 Power MOSFET 40 V, 8-Pin PowerFLAT STL165N4F8AG
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT (3.3 x 3.3) STL130N4LF8
