Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD
- RS stock no.:
- 884-7059
- Mfr. Part No.:
- GRM155B30J225KE95D
- Manufacturer:
- Murata
Bulk discount available
Price (Excl VAT) Each (In a Pack of 100)**
R 0,181
(exc. VAT)
R 0,208
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Units | Per unit | Per Pack** |
---|---|---|
100 - 400 | R 0,181 | R 18,10 |
500 - 2400 | R 0,176 | R 17,60 |
2500 - 4900 | R 0,171 | R 17,10 |
5000 - 9900 | R 0,164 | R 16,40 |
10000 + | R 0,157 | R 15,70 |
**price indicative
- RS stock no.:
- 884-7059
- Mfr. Part No.:
- GRM155B30J225KE95D
- Manufacturer:
- Murata
Related links
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±10% , SMD