Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD
- RS stock no.:
- 170-6196
- Mfr. Part No.:
- GRM155B30J225KE95D
- Manufacturer:
- Murata
Image representative of range
Subtotal (1 reel of 10000 units)*
R 840,00
(exc. VAT)
R 970,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | R 0.084 | R 840.00 |
*price indicative
- RS stock no.:
- 170-6196
- Mfr. Part No.:
- GRM155B30J225KE95D
- Manufacturer:
- Murata
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Related links
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10μF MLCC ±10% , SMD
- Taiyo Yuden 4.7μF MLCC ±10% , SMD
