KYOCERA AVX 10μF MLCC, 6.3V dc V, ±10% , SMD
- RS stock no.:
- 698-3548
- Mfr. Part No.:
- 08056D106KAT2A
- Manufacturer:
- AVX
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 698-3548
- Mfr. Part No.:
- 08056D106KAT2A
- Manufacturer:
- AVX
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Related links
- KYOCERA AVX 10μF MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 4.7μF MLCC ±10% , SMD
