Virax 12/20 mm Mandrel 250432

Image representative of range

Subtotal (1 unit)*

R 476,20

(exc. VAT)

R 547,63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 476.20

*price indicative

RS stock no.:
886-267
Mfr. Part No.:
250432
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Mandrel

Thread Size

12/20 mm

Material

Metal

Standards/Approvals

No

Exempt

COO (Country of Origin):
FR
The Virax mandrel designed for bending and flanging tasks, specifically accommodating pipe sizes of 12 and 20 mm. This tool ensures precision and stability during the forming process, making it an essential component in your toolkit.

Accommodates two pipe sizes: 12 mm and 20 mm for versatile applications

Manufactured with Durable materials to withstand extensive use

Lightweight design at 0.275 kg for easy handling and transport

Optimised for producing precise bends and flanges consistently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy