Virax 8/4 mm Mandrel 250421
- RS stock no.:
- 886-165
- Mfr. Part No.:
- 250421
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 353,80
(exc. VAT)
R 406,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 353.80 |
*price indicative
- RS stock no.:
- 886-165
- Mfr. Part No.:
- 250421
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Thread Size | 8/4 mm | |
| Product Type | Mandrel | |
| Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Thread Size 8/4 mm | ||
Product Type Mandrel | ||
Material Metal | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax mandrel serves as a precision tool designed for effective forming operations. Its primary function is to create bends and shapes in a variety of materials with accuracy and ease.
Designed for two size configurations, 8 and 14 mm, enhancing versatility
Lightweight at 0.085 kg, facilitating ease of use
Robust construction ensuring durability and longevity
Specifically tailored for effective flanging in various applications
