Ambersil Formula 1/HT Lubricant 400 ml Spray-Can
- RS stock no.:
- 904-990
- Mfr. Part No.:
- 1756225
- Manufacturer:
- Ambersil
Subtotal (1 unit)*
R 805,23
(exc. VAT)
R 926,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 120 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 805.23 |
*price indicative
- RS stock no.:
- 904-990
- Mfr. Part No.:
- 1756225
- Manufacturer:
- Ambersil
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Lubricant | |
| Trade Name | Formula 1/HT | |
| Sub Type | Spray Lubricant | |
| Product Form | Spray | |
| Package Type | Spray-Can | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | Brown | |
| Lubricant Film | Wet | |
| Application | Lubricant | |
| Maximum Operating Temperature | 288°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Lubricant | ||
Trade Name Formula 1/HT | ||
Sub Type Spray Lubricant | ||
Product Form Spray | ||
Package Type Spray-Can | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour Brown | ||
Lubricant Film Wet | ||
Application Lubricant | ||
Maximum Operating Temperature 288°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- GB
The Ambersil high temperature silicone lubricant offers exceptional release properties, designed primarily for moulding and spinneret headplate lubrication, ensuring efficient operation across a range of materials and processes.
Formulated for moulding and lubrication without chlorinated solvents
Resistant to gelation at elevated temperatures up to 288°C continuously
Provides improved finish and reduced oxidation during processing
Compatible with various materials while ensuring maximum lifespan of equipment
