Ambersil Solvent Degreaser Degreaser 500 ml Spray-Can

Subtotal (1 unit)*

R 218,94

(exc. VAT)

R 251,78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 218.94

*price indicative

RS stock no.:
904-983
Mfr. Part No.:
1030991
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Degreaser

Trade Name

Solvent Degreaser

Package Type

Spray-Can

Product Form

Spray

Package Size

500 ml

Base Material

Hydrocarbon Base

Application

Degreasers

Standards/Approvals

No

Exempt

COO (Country of Origin):
GB
The Ambersil CRC Industries Solvent Degreaser is an emulsifiable, hydrocarbon-based cleaner designed for effective engine and equipment degreasing. It penetrates and emulsifies stubborn oil and grease without the need for heat or steam.

Contains rust inhibitor to prevent flash rusting

Easily rinsed away after cleaning, ensuring a tidy finish

Safe for use on most metals and painted surfaces

Dissolves oil, grease, grime, and dirt for efficient cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy