Ambersil Dry PTFE PTFE Lubricant 400 ml Aerosol,Food Safe
- RS stock no.:
- 678-3133
- Mfr. Part No.:
- 31589-AB
- Manufacturer:
- Ambersil
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 678-3133
- Mfr. Part No.:
- 31589-AB
- Manufacturer:
- Ambersil
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Trade Name | Dry PTFE | |
| Lubricant Type | PTFE | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Processing Safe | Yes | |
| Application | Chute, Pin, Slides | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Trade Name Dry PTFE | ||
Lubricant Type PTFE | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Processing Safe Yes | ||
Application Chute, Pin, Slides | ||
- COO (Country of Origin):
- GB
Related links
- CRC CHAIN LUBE Perma-Lock PTFE Lubricant 400 ml Aerosol,Food Safe
- RS PRO Lubricant Silicone 400 ml Aerosol Food Safe
- Rocol Precision Silicone Spray Lubricant Silicone 400 ml Aerosol Food Safe
- RS PRO Dry lubricant Aerosol Polytetrafluoroethylene 400 ml Aerosol Food Safe
- RS PRO Belt Lubricant Multi-Purpose 400 ml Aerosol Food Safe
- Rocol Foodlube® Chain Spray Lubricant Polyalphaolefin 400 ml Aerosol Food Safe
- Rocol Foodlube Multi-Paste Spray Lubricant Synthetic 400 ml Aerosol Food Safe
- Rocol Foodlube® Dismantling Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
