RS PRO 1 Per Pack x 'Do Not Operate' Lockout Kit

Subtotal (1 kit)*

R 1 041,22

(exc. VAT)

R 1 197,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 165 unit(s) shipping from 09 November 2026
  • Plus 150 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +R 1,041.22

*price indicative

RS stock no.:
694-405
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Tag Message

Do Not Operate

Product Type

Lockout Kit

Quantity Per Package

1Per Pack

Application

Safety Lockout/Tagout

Exempt

COO (Country of Origin):
IN

RS PRO Lockout Kit 1 per Pack


The RS PRO Lockout Kit is designed to ensure safety during maintenance and repair operations by preventing accidental machine start-up. This comprehensive kit is Ideal for environments where safety lockout/tagout procedures are critical, providing peace of mind and compliance with safety regulations.

Features and Benefits


Comprehensive Kit: Includes essential components for effective lockout/tagout procedures.
Durable Construction: Made from high-quality materials to withstand industrial environments.
Clear Tag Message: "Do Not Operate" tags included to clearly communicate safety instructions.

Applications


Safety Lockout/Tagout
Industrial Maintenance
Repair Operations

Additional Information


Kit includes a variety of lockout devices and tags.
Complies with relevant safety standards for lockout/tagout procedures.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy