RS PRO Lifting Hook Alloy Steel 5.22 kg 26.5 t
- RS stock no.:
- 904-894
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 2 912,08
(exc. VAT)
R 3 348,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,912.08 |
*price indicative
- RS stock no.:
- 904-894
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lifting Hook | |
| Sub Type | Hook | |
| Fixing Type | Spring Loaded | |
| Material | Alloy Steel | |
| Working Load Limit | 26.5t | |
| Length | 26mm | |
| Weight | 5.22kg | |
| Finish | Red Powder Coated | |
| Standards/Approvals | EN1677 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lifting Hook | ||
Sub Type Hook | ||
Fixing Type Spring Loaded | ||
Material Alloy Steel | ||
Working Load Limit 26.5t | ||
Length 26mm | ||
Weight 5.22kg | ||
Finish Red Powder Coated | ||
Standards/Approvals EN1677 | ||
- COO (Country of Origin):
- CN
The RS PRO Connecting Link is a Grade 10 lifting chain component designed for quick cost-effective assembly of chain slings. This unit connects compatible hooks and Master links within an assembly.
Locking spring encapsulated in a protective steel bushing
Luminous red powder painted finish
Suitable for temperatures from -40°C to +200°C
Fatigue rated to 20000 cycles
Meets EN 1677-1 +25% WLL and AS 3776 standards
Related links
- RS PRO Lifting Hook Alloy Steel 12.2 kg 26.5 t
- RS PRO Lifting Hook Alloy Steel 3 kg 19 t
- RS PRO Lifting Hook Alloy Steel 40.4 kg 40 t
- RS PRO Lifting Hook Alloy Steel 17.5 kg 40 t
- RS PRO Lifting Hook Alloy Steel 1.5 kg 4 t
- RS PRO Lifting Hook Alloy Steel 9.55 kg 40 t
- RS PRO Lifting Hook Alloy Steel 5.7 kg 10 t
- RS PRO Lifting Hook Alloy Steel 11.2 kg 19 t
