RS PRO Lifting Hook Alloy Steel 5.7 kg 10 t
- RS stock no.:
- 904-905
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 3 367,54
(exc. VAT)
R 3 872,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,367.54 |
*price indicative
- RS stock no.:
- 904-905
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hook | |
| Fixing Type | Hook | |
| Product Type | Lifting Hook | |
| Material | Alloy Steel | |
| Working Load Limit | 10t | |
| Weight | 5.7kg | |
| Length | 16mm | |
| Finish | Powder Coated | |
| Standards/Approvals | EN1677 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hook | ||
Fixing Type Hook | ||
Product Type Lifting Hook | ||
Material Alloy Steel | ||
Working Load Limit 10t | ||
Weight 5.7kg | ||
Length 16mm | ||
Finish Powder Coated | ||
Standards/Approvals EN1677 | ||
- COO (Country of Origin):
- CN
The RS PRO Self-Locking Hook with Eye is a Grade 10 lifting chain component designed for safe secure use in chain sling assemblies. The eye connection allows fitting to assemblies using a suitable connecting link.
Luminous red powder painted finish
Opened by pressing the pawl on the back
Non-removable latch prevents incorrect removal or tampering
Fatigue rated to 20000 cycles
Meets EN 1677-3 +25% WLL and AS 3776 standards
Related links
- RS PRO Lifting Hook Alloy Steel 5.4 kg 10 t
- RS PRO Lifting Hook Alloy Steel 1.22 kg 10 t
- RS PRO Lifting Hook Alloy Steel 3.81 kg 10 t
- RS PRO Lifting Hook Alloy Steel 3 kg 19 t
- RS PRO Lifting Hook Alloy Steel 40.4 kg 40 t
- RS PRO Lifting Hook Alloy Steel 17.5 kg 40 t
- RS PRO Lifting Hook Alloy Steel 1.5 kg 4 t
- RS PRO Lifting Hook Alloy Steel 9.55 kg 40 t
