200W Constant Power Mode with DALI-2 LED
- RS stock no.:
- 938-715
- Mfr. Part No.:
- XLG-200-H-DA2
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-715
- Mfr. Part No.:
- XLG-200-H-DA2
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 56V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 56V | |
| Driver Current | 5.55A | |
| Operating Modes | Constant Power | |
| Series | XLG | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 56V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 56V | ||
Driver Current 5.55A | ||
Operating Modes Constant Power | ||
Series XLG | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver delivers 200W in constant power mode, designed for optimal performance with DALI-2 dimming functionality, ensuring energy-efficient operation across various applications.
Operates from 100 to 305VAC input range, versatile for diverse installations
Provides an auxiliary DC output of 12V at 250mA, enhancing functionality
Achieves up to 94% efficiency, optimising energy consumption
Features built-in overvoltage and thermal protection for reliable operation
Related links
- 200W Constant Power Mode with DALI-2 LED
- 100W Constant Power Mode with DALI-2 LED
- 75W Constant Power Mode with DALI-2 LED
- 320W Constant Power Mode with DALI-2 LED
- 150W Constant Power Mode with DALI-2 LED
- 240W Constant Power Mode with DALI-2 LED
- 50W Constant Power Mode with DALI-2 LED
- MEAN WELL IP67 5 Output LED Driver 200 W, 3.5A Potentiometer LED Driver
