Bailey Electric E27 E27 LED Bulbs 4 W(40 W), 2200K, White, Pear shape

Subtotal (1 unit)*

R 81,31

(exc. VAT)

R 93,51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 81.31

*price indicative

RS stock no.:
899-363
Mfr. Part No.:
147208
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

4W

Current

21mA

Series

E27

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

Pear

Colour

White

Colour Temperature

2200K

Voltage

240V

Luminous Flux

470lm

Colour Reference Code

922-927

Lifespan

15000h

Diameter

60mm

Standards/Approvals

EN 12464-1

Length

105mm

Viewing Angle

320 °

Colour Rendering Index CRI

100%

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED filament lamp offers a unique dim-to-warm feature, transitioning from a cosy warm light (2200K) to functional warm white light (2700K) instantly. Designed for both aesthetic appeal and practical illumination.

Luminous flux of 470 lumens provides ample light for various settings

Energy-efficient operation with a power consumption of only 4W

Dimmable feature enhances versatility in lighting environments

Filament design mimics the appearance of traditional incandescent bulbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy