Bailey Electric E27 E27 LED Bulbs 4 W(30 W), 3000K, White, Pear shape

Subtotal (1 unit)*

R 82,40

(exc. VAT)

R 94,76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 82.40

*price indicative

RS stock no.:
899-343
Mfr. Part No.:
145672
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

E27

Power

4W

Current

20mA

Series

E27

Incandescent Equivalent Wattage

30W

Dimmable

Yes

Lamp Shape

Pear

Colour Temperature

3000K

Colour

White

Voltage

240V

Luminous Flux

400lm

Colour Reference Code

830

Lifespan

15000h

Diameter

60mm

Standards/Approvals

EN 12464-1

Length

105mm

Viewing Angle

320 °

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED filament GLS offers a modern, energy-efficient lighting solution. Designed for versatility, this lamp brings the warm glow of traditional incandescent bulbs while incorporating Advanced LED technology.

Dimmable functionality allows for personalised lighting control

400 lumens luminous flux ensures bright illumination

Energy-efficient 4W power consumption replaces a 35W incandescent

Long lifespan of approximately 15,000 hours minimises replacement needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy