Bailey Electric E27 E27 LED Bulbs 20 W(142 W), 4000K, White, Pear shape

Subtotal (1 unit)*

R 118,62

(exc. VAT)

R 136,41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 118.62

*price indicative

RS stock no.:
899-324
Mfr. Part No.:
142597
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

20W

Current

174mA

Series

E27

Incandescent Equivalent Wattage

142W

Dimmable

No

Lamp Shape

Pear

Colour

White

Colour Temperature

4000K

Voltage

240V

Luminous Flux

2452lm

Diameter

65mm

Lifespan

15000h

Colour Reference Code

840

Length

133mm

Standards/Approvals

EN 12464-1

Colour Rendering Index CRI

89%

Viewing Angle

200 °

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED bulb offers exceptional energy efficiency, designed to deliver powerful illumination while maintaining a low energy consumption rate. Ideal for both home and office use, it combines practicality with durability.

Luminous flux of 2452 lumens for bright lighting

Operating voltage range of 220 to 240V to suit various electrical systems

Long lifespan of approximately 15,000 hours ensures reliability

Power factor of 0.7 aids in reducing energy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy