Bailey Electric 147 E14 LED Bulbs 4 W(32 W), 2700K, White, Candle shape
- RS stock no.:
- 899-356
- Mfr. Part No.:
- 147196
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 103,04
(exc. VAT)
R 118,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 103.04 |
*price indicative
- RS stock no.:
- 899-356
- Mfr. Part No.:
- 147196
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 4W | |
| Current | 19mA | |
| Incandescent Equivalent Wattage | 32W | |
| Series | 147 | |
| Dimmable | Yes | |
| Lamp Shape | Candle | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 350lm | |
| Colour Reference Code | 827 | |
| Diameter | 50mm | |
| Lifespan | 15000h | |
| Standards/Approvals | EN 12464-1 | |
| Length | 140mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 4W | ||
Current 19mA | ||
Incandescent Equivalent Wattage 32W | ||
Series 147 | ||
Dimmable Yes | ||
Lamp Shape Candle | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 350lm | ||
Colour Reference Code 827 | ||
Diameter 50mm | ||
Lifespan 15000h | ||
Standards/Approvals EN 12464-1 | ||
Length 140mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament bulb offers a modern solution to traditional lighting. Featuring a beautifully frosted glass design, it combines elegance with energy efficiency, perfect for illuminating your living spaces with a warm ambiance.
Dimmable functionality enhances lighting flexibility for various moods
Luminous flux of 350 lm provides bright illumination while conserving energy
Energy-efficient, consuming only 4W, equivalent to 32W of traditional bulbs
Long lifespan of 15,000 hours reduces replacement frequency
Related links
- Bailey Electric 147 E14 LED Bulbs 4 W(32 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 4 W(35 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 4 W(34 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 1 W(13 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 1 W(60 W) White, Candle shape
- Bailey Electric 146 E14 LED Bulbs 4 W(33 W) White, Candle shape
- Bailey Electric 143 E14 LED Bulbs 4 W(34 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 2.5 W(25 W) White, Tube shape
