Bailey Electric 147 E14 LED Bulbs 1 W(60 W), 2700K, White, Candle shape

Subtotal (1 unit)*

R 70,99

(exc. VAT)

R 81,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 70.99

*price indicative

RS stock no.:
899-415
Mfr. Part No.:
147112
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

E14

Power

1W

Current

9mA

Incandescent Equivalent Wattage

60W

Series

147

Dimmable

No

Lamp Shape

Candle

Colour

White

Colour Temperature

2700K

Voltage

230V

Luminous Flux

100lm

Lifespan

15000h

Diameter

22mm

Colour Reference Code

827

Length

88mm

Standards/Approvals

EN 12464-1

Viewing Angle

320 °

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED filament bulb offers a warm glow with energy-saving efficiency, Ideal for traditional lighting applications. Its elegant design enhances the aesthetic of classic chandeliers, wall sconces, and decorative fixtures.

1W power consumption with a luminous flux of 100 lumens

Colour temperature of 2700K for warm white light

Frosted glass design for a soft lighting effect

Rated life of 15,000 hours ensures long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy