Bailey Electric 147 E14 LED Bulbs 1 W(13 W), 2700K, White, Candle shape
- RS stock no.:
- 899-405
- Mfr. Part No.:
- 147025
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 59,36
(exc. VAT)
R 68,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 59.36 |
*price indicative
- RS stock no.:
- 899-405
- Mfr. Part No.:
- 147025
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 1W | |
| Current | 9mA | |
| Incandescent Equivalent Wattage | 13W | |
| Series | 147 | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 110lm | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Diameter | 22mm | |
| Standards/Approvals | EN 12464-1 | |
| Length | 88mm | |
| Viewing Angle | 320 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 1W | ||
Current 9mA | ||
Incandescent Equivalent Wattage 13W | ||
Series 147 | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 110lm | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Diameter 22mm | ||
Standards/Approvals EN 12464-1 | ||
Length 88mm | ||
Viewing Angle 320 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament candle delivers a warm glow while consuming minimal power, making it a smart choice for those seeking energy efficiency without sacrificing style.
Dimmable functionality adds versatility to various lighting environments
Achieves a luminous flux of 110 lumens for effective illumination
Compact design with a diameter of 22mm and length of 88mm
Operates at a nominal voltage of 220 to 240V for broader compatibility
Related links
- Bailey Electric 147 E14 LED Bulbs 1 W(60 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 4 W(32 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 4 W(35 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 4 W(34 W) White, Candle shape
- Bailey Electric 146 E14 LED Bulbs 4 W(33 W) White, Candle shape
- Bailey Electric 143 E14 LED Bulbs 4 W(34 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 2.5 W(25 W) White, Tube shape
- Bailey Electric 147 E14 LED Bulbs 4.2 W(40 W) White, Tube shape
