Bailey Electric E27 E27 LED Bulbs 4 W(35 W), 2700K, White, Pear shape
- RS stock no.:
- 899-297
- Mfr. Part No.:
- 141866
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 162,52
(exc. VAT)
R 186,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 162.52 |
*price indicative
- RS stock no.:
- 899-297
- Mfr. Part No.:
- 141866
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 4W | |
| Current | 38mA | |
| Series | E27 | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 400lm | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Diameter | 64mm | |
| Standards/Approvals | EN 12464-1 | |
| Length | 146mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 4W | ||
Current 38mA | ||
Series E27 | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 400lm | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Diameter 64mm | ||
Standards/Approvals EN 12464-1 | ||
Length 146mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament lamp provides efficient lighting with a built-in day/night sensor for automatic operation, ensuring it turns on at dusk and off at dawn. Its elegant design complements various settings while delivering reliable performance.
Produces a luminous flux of 400 lumens for bright illumination
Operates on a nominal voltage of 220 to 240V
Features a colour temperature of 2700K for warm light
Boasts a long average lifetime of 15,000 hours
Related links
- Bailey Electric E27 E27 LED Bulbs 4 W(35 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 5.9 W(60 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 5.9 W(100 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 2 W(18 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 6 W(53 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 16 W(150 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 4 W(30 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 4 W(40 W) White, Pear shape
