PHC Carbon Steel Replacement, 51.05 x 18.8 x 0.51 mm 18.8 mm, 100 per Package
- RS stock no.:
- 916-603
- Mfr. Part No.:
- PHB11117-ZZ000VR
- Manufacturer:
- PHC
Subtotal (1 unit)*
R 514,99
(exc. VAT)
R 592,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 514.99 |
*price indicative
- RS stock no.:
- 916-603
- Mfr. Part No.:
- PHB11117-ZZ000VR
- Manufacturer:
- PHC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PHC | |
| Product Type | Knife Blade | |
| Blade Size | 51.05 x 18.8 x 0.51 mm | |
| Material | Carbon Steel | |
| Blade Type | Replacement | |
| Blade Width | 18.8mm | |
| Number of Pieces | 100 | |
| Blade Length | 51.05mm | |
| Blade Thickness | 510μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PHC | ||
Product Type Knife Blade | ||
Blade Size 51.05 x 18.8 x 0.51 mm | ||
Material Carbon Steel | ||
Blade Type Replacement | ||
Blade Width 18.8mm | ||
Number of Pieces 100 | ||
Blade Length 51.05mm | ||
Blade Thickness 510μm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- US
The PHC Pacific Handy Cutter is a high-quality industrial utility blade designed for precision cutting tasks. Its pointed tip ensures clean, efficient cuts, making it Ideal for various professional applications.
Made from Durable carbon steel for long-lasting performance.
Compact size of 2.01 L x 0.74 W x 0.02 H inches, perfect for easy handling.
Weighs only 0.01 lbs, allowing for effortless use over extended periods.
Available in metallic grey, blending seamlessly into any toolkit.
Related links
- PHC Carbon Steel Replacement 100 per Package
- Slice Zirconia Ceramic Trapezoid 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
- MARTOR Steel Square Safety Knife Blade 10 per Package
- Slice Zirconia Ceramic Trapezoid 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
- Wurth Elektronik Steel Cabinet, 48.3 x 18.8 x 3 mm
- Wurth Elektronik Openable Ferrite Sleeve Apertures: 1, Diameter 5.4mm
- Wurth Elektronik Openable Ferrite Sleeve Apertures: 1, Diameter 5mm
- Phoenix Contact Vented Enclosure Type ME-IO Series Polyamide DIN Rail Enclosure Kit
