Slice Zirconia Ceramic Trapezoid, Round TRAPEZOID, 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
- RS stock no.:
- 754-767
- Mfr. Part No.:
- SL010524
- Manufacturer:
- Slice
Subtotal (1 unit)*
R 410,18
(exc. VAT)
R 471,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 410.18 |
*price indicative
- RS stock no.:
- 754-767
- Mfr. Part No.:
- SL010524
- Manufacturer:
- Slice
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Slice | |
| Blade Size | 61.8 x 18.8 x 0.78 mm | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Trapezoid, Round | |
| Material | Zirconia Ceramic | |
| Blade Type | TRAPEZOID | |
| Blade Width | 18.8mm | |
| Number of Pieces | 2 | |
| Blade Length | 59.5mm | |
| Blade Thickness | 780μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Slice | ||
Blade Size 61.8 x 18.8 x 0.78 mm | ||
Product Type Safety Knife Blade | ||
Blade Shape Trapezoid, Round | ||
Material Zirconia Ceramic | ||
Blade Type TRAPEZOID | ||
Blade Width 18.8mm | ||
Number of Pieces 2 | ||
Blade Length 59.5mm | ||
Blade Thickness 780μm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The Pyramex Safety Cutter is a Compact and efficient tool designed to provide safe cutting for everyday tasks. It is engineered with a ceramic blade that ensures effective cutting while reducing the risk of injury, making it suitable for both home and workplace use.
Finger-Friendly ceramic blade that does not cut skin
Non-conductive non-magnetic spark-free and rust-proof
Equipped with a keychain loop and magnet for convenient access
Related links
- Slice Zirconia Ceramic Trapezoid 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
- Slice Zirconia Ceramic Round Cutter Blade 4 per Package
- PHC Carbon Steel Replacement 100 per Package
- MARTOR Steel Square Safety Knife Blade 10 per Package
- PHC Carbon Steel Replacement 100 per Package
- Slice Zirconia Ceramic Pointed Cutter Blade 4 per Package
- Slice Zirconia Ceramic Pointed Safety Knife Blade 3 per Package
- Slice Zirconia Ceramic Plastic Scraper, 1 piece
