Slice Zirconia Ceramic Trapezoid, Pointed TRAPEZOID, 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
- RS stock no.:
- 754-768
- Mfr. Part No.:
- SL010525
- Manufacturer:
- Slice
Subtotal (1 unit)*
R 410,18
(exc. VAT)
R 471,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 410.18 |
*price indicative
- RS stock no.:
- 754-768
- Mfr. Part No.:
- SL010525
- Manufacturer:
- Slice
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Slice | |
| Blade Size | 61.8 x 18.8 x 0.78 mm | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Trapezoid, Pointed | |
| Material | Zirconia Ceramic | |
| Blade Type | TRAPEZOID | |
| Blade Width | 18.8mm | |
| Number of Pieces | 2 | |
| Blade Length | 59.5mm | |
| Blade Thickness | 780μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Slice | ||
Blade Size 61.8 x 18.8 x 0.78 mm | ||
Product Type Safety Knife Blade | ||
Blade Shape Trapezoid, Pointed | ||
Material Zirconia Ceramic | ||
Blade Type TRAPEZOID | ||
Blade Width 18.8mm | ||
Number of Pieces 2 | ||
Blade Length 59.5mm | ||
Blade Thickness 780μm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The Pyramex Ceramic Blade is a trapezoidal cutter blade with a pointed tip, designed for users who need to score or cut materials that cannot be handled with a rounded-tip blade. It is crafted entirely from zirconium oxide, making it highly durable, chemically inert and resistant to rust or corrosion.
Compatible with handles 10479 to 10594
Withstands temperatures from -40 °C to 1600 °C
Supplied in packs containing 6 pieces
Related links
- Slice Zirconia Ceramic Trapezoid 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
- Slice Zirconia Ceramic Pointed Cutter Blade 4 per Package
- Slice Zirconia Ceramic Pointed Safety Knife Blade 3 per Package
- PHC Carbon Steel Replacement 100 per Package
- MARTOR Steel Square Safety Knife Blade 10 per Package
- PHC Carbon Steel Replacement 100 per Package
- Slice Zirconia Ceramic Round Cutter Blade 4 per Package
- Slice Zirconia Ceramic Plastic Scraper, 1 piece
