Master Lock 5430EURD Key Lock Box

Subtotal (1 unit)*

R 893,15

(exc. VAT)

R 1 027,12

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 893.15

*price indicative

RS stock no.:
949-790
Mfr. Part No.:
5430EURD
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Key Lock Box

Material

Aluminium

Lock Type

Combination

Mount Type

Wall Mount

Colour

Black

Depth

43mm

Height

129mm

Width

84mm

Water Resistant

Yes

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock key lock box provides secure access to stored keys while ensuring convenience and ease of use.

Storage capacity is tailored for size M, accommodating multiple keys

Front door opens easily with one hand for quick access

Keys are maintained securely even when the door is unlocked

Resettable combination lock allows for up to 10,000 unique codes

Plastic cover safeguards the lock box against wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy