Master Lock 5422EURD Key Lock Box
- RS stock no.:
- 949-879
- Mfr. Part No.:
- 5422EURD
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 1 020,24
(exc. VAT)
R 1 173,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,020.24 |
*price indicative
- RS stock no.:
- 949-879
- Mfr. Part No.:
- 5422EURD
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Key Lock Box | |
| Lock Type | Push Button | |
| Material | Metal | |
| Mount Type | Wall Mount | |
| Colour | Grey | |
| Depth | 52mm | |
| Height | 175mm | |
| Width | 79mm | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Key Lock Box | ||
Lock Type Push Button | ||
Material Metal | ||
Mount Type Wall Mount | ||
Colour Grey | ||
Depth 52mm | ||
Height 175mm | ||
Width 79mm | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Portable Push Button Key Lock Box Select Access® features a 79mm wide metal body for durability. Stop hiding your keys under the doormat or under a flower pot : Select Access® is the perfect solution to share keys.
Large buttons easy to push and use
Removable key hook to hang keys inside the lock box
Protective weather cover prevents freezing and jamming
