Schneider Electric 3+N-Pole DIN Rail Switch Disconnector -, IP20, Repacked

Image representative of range

Subtotal (1 unit)*

R 3 890,87

(exc. VAT)

R 4 474,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,890.87

*price indicative

RS stock no.:
866-159
Mfr. Part No.:
A9S70740W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3+N

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP20

Auxiliary Contacts Available

No

Series

Acti9

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Switch disconnector designed for isolation purposes, featuring a robust construction suited for diverse operational environments and ensuring safety in electrical systems. It is compliant with multiple international standards.

Rated operational current of 40 A at 400/415 V AC, accommodating a range of applications

Conforms to IEC 60947-3 standards for enhanced reliability and safety

IP20 rating protects against solid object ingress, ensuring durability in typical environments

Mechanical durability of 20,000 cycles, promising long-term performance

1

31


45

76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy