Schneider Electric 4-Pole DIN Rail Switch Disconnector -, IP20, Repacked
- RS stock no.:
- 866-157
- Mfr. Part No.:
- A9S65491W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
R 3 826,90
(exc. VAT)
R 4 400,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,826.90 |
*price indicative
- RS stock no.:
- 866-157
- Mfr. Part No.:
- A9S65491W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Auxiliary Contacts Available | No | |
| Series | Acti9 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Auxiliary Contacts Available No | ||
Series Acti9 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- HU
The Schneider Electric Switch disconnector is designed for effective control and isolation within electrical systems, offering reliability and robust performance for various applications in commercial and industrial settings.
Rated operational current of 100 A at 415 V AC 50/60 Hz
Four poles make it suitable for diverse installation requirements
Mechanical durability rated for 20,000 cycles ensures longevity
Easy mounting on DIN rail for streamlined installation
1
28
37
65
Related links
- Schneider Electric 4-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 3+N-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 4-Pole DIN Rail Switch Disconnector - 100A
- Schneider Electric 4-Pole DIN Rail Switch Disconnector - Repacked
- Lovato Electric 4-Pole DIN Rail Switch Disconnector - IP65, 100A
- Lovato Electric 4-Pole DIN Rail Switch Disconnector - IP65, 63A
