Schneider Electric 3+N-Pole DIN Rail Switch Disconnector -, IP20, Repacked
- RS stock no.:
- 866-160
- Mfr. Part No.:
- A9S70763W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 7 437,97
(exc. VAT)
R 8 553,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,437.97 |
*price indicative
- RS stock no.:
- 866-160
- Mfr. Part No.:
- A9S70763W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3+N | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Series | Acti9 | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3+N | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Series Acti9 | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch disconnector offers reliable control and isolation for electrical circuits, featuring three poles and a NEUTRAL for optimal performance.
Rated operational current of 63 A at 400/415 V AC
Ensures suitability for isolation conforming to EN/IEC 60947-3
Mechanical durability of 20,000 cycles for longevity
Compact dimensions with a width of 72 mm and depth of 74 mm
1
22
38
60
Related links
- Schneider Electric 3+N-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 4-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 5kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 4.2kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 16A, 11 kW
- Lovato Electric 3-Pole DIN Rail Switch Disconnector - IP65, 125A
