Schneider Electric 4-Pole DIN Rail Switch Disconnector -, IP20, Repacked

Image representative of range

Subtotal (1 unit)*

R 4 416,98

(exc. VAT)

R 5 079,53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,416.98

*price indicative

RS stock no.:
866-158
Mfr. Part No.:
A9S65492W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP20

Series

Acti9

Auxiliary Contacts Available

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Product Condition

Repacked

COO (Country of Origin):
HU
The Schneider Electric Switch disconnector offers essential isolation and control functionalities for various electrical applications, ensuring robust performance and compliance with operational standards.

Four-pole configuration supports comprehensive isolation within electrical circuits

Rated operational current of 125 A ensures dependable performance under load

Constructed for a mechanical durability of 20,000 cycles, promising longevity

IP20 protection rating enhances safety in diverse environments

1

23


37

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy