Basler dmA1920-51gc Inspection Camera

Image representative of range

Subtotal (1 unit)*

R 6 553,91

(exc. VAT)

R 7 537,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,553.91

*price indicative

RS stock no.:
814-172
Mfr. Part No.:
dmA1920-51gc
Manufacturer:
Basler
Find similar products by selecting one or more attributes.
Select all

Brand

Basler

Product Type

Inspection Camera

Sub Type

Camera

Standards/Approvals

UL

COO (Country of Origin):
DE
The Basler Camera offers a modular, board-level design equipped with GigE Interface to cater to diverse application needs while providing cost-efficient performance and flexibility.

Features a global shutter for clear imaging in dynamic environments

Delivers a 2.3 MP resolution with dimensions of 1920 x 1200 pixels

Utilises a Compact design, making it lightweight and easy to integrate

Offers a frame rate of 51 fps for smooth image capture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy