Basler a2A1920-51gmBAS Inspection Camera
- RS stock no.:
- 814-162
- Mfr. Part No.:
- a2A1920-51gmBAS
- Manufacturer:
- Basler
Subtotal (1 unit)*
R 8 072,19
(exc. VAT)
R 9 283,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,072.19 |
*price indicative
- RS stock no.:
- 814-162
- Mfr. Part No.:
- a2A1920-51gmBAS
- Manufacturer:
- Basler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | Inspection Camera | |
| Sub Type | Camera | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Inspection Camera | ||
Sub Type Camera | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Basler Camera is a high-performance imaging device designed for versatile applications in machine vision. With Advanced sensor technology, it captures detailed and precise images for industrial and scientific use.
Resolution of 1936 x 1216 pixels for high image clarity
Utilises a Sony IMX392LQR-C global shutter sensor for motion capture
Supports frame rates of up to 51 fps at default settings
Compatible with Fast and Gigabit Ethernet interfaces for flexible connectivity
Related links
- Basler a2A1920-51gcBAS Inspection Camera
- Basler a2A2840-67g5mUV Inspection Camera
- Basler a2A2840-48umUV Inspection Camera
- Basler a2A4200-40ucBAS Inspection Camera
- Basler dmA1920-51gc Inspection Camera
- Basler a2A2840-14gmUV Inspection Camera
- Basler dmA720-290gm Inspection Camera
- Basler daA1920-160uc/S Inspection Camera
