Basler a2A2840-48umUV Inspection Camera

Image representative of range

Subtotal (1 unit)*

R 126 497,08

(exc. VAT)

R 145 471,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 126,497.08

*price indicative

RS stock no.:
814-099
Mfr. Part No.:
a2A2840-48umUV
Manufacturer:
Basler
Find similar products by selecting one or more attributes.
Select all

Brand

Basler

Product Type

Inspection Camera

Sub Type

Camera

Standards/Approvals

UL

COO (Country of Origin):
DE
The Basler UV Camera provides high-sensitivity imaging for detailed analysis, making it Ideal for inspecting microscopic features not visible to the naked eye. It excels in diverse applications, utilising Advanced sensor technology for enhanced performance.

Interface options include USB 3.0 for seamless connectivity

High-sensitivity Sony IMX487 sensor ensures exceptional image quality

Compact design measuring 29 mm x 29 mm for easy integration

Unique Beyond Camera features optimise imaging performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy