LEMAITRE SECURITE Red Insole Unisex
- RS stock no.:
- 877-414
- Mfr. Part No.:
- VPLOPUSROUGE37
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
R 203,20
(exc. VAT)
R 233,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 203.20 |
*price indicative
- RS stock no.:
- 877-414
- Mfr. Part No.:
- VPLOPUSROUGE37
- Manufacturer:
- LEMAITRE SECURITE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Red | |
| Gender | Unisex | |
| Size EU | 37 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Red | ||
Gender Unisex | ||
Size EU 37 | ||
Standards/Approvals EN ISO 20345:2022 | ||
Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insoles offer specialised ESD protection and enhance comfort, catering to distinct foot shapes with a specifically tailored red insole designed for high arch feet.
Heel shock absorption for enhanced comfort
Moisture absorption and desorption that maintains dryness
Antibacterial properties for effective odour neutralisation
Electrical resistance between 10^5 Ohm and 10^8 Ohm for superior ESD protection
Constructed from 99.2% PU and 0.8% recycled rubber for sustainability
Related links
- LEMAITRE SECURITE Red Insole Unisex
- LEMAITRE SECURITE Blue Insole Unisex
- LEMAITRE SECURITE Green Insole Unisex
- LEMAITRE SECURITE Red Over Shoe Cover 1 Per Pack pack
- LEMAITRE SECURITE DISCOVER Black Red Composite Toe Capped Unisex Safety Boots 9, EU 44
- LEMAITRE SECURITE DISCOVER Black Red Composite Toe Capped Unisex Safety Boots 4, EU 37
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
