LEMAITRE SECURITE Red Insole Unisex

Image representative of range

Subtotal (1 pair)*

R 203,20

(exc. VAT)

R 233,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 203.20

*price indicative

RS stock no.:
877-419
Mfr. Part No.:
VPLOPUSROUGE42
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Insole

Material

PU Foam

Colour

Red

Gender

Unisex

Size EU

42

Standards/Approvals

EN ISO 20345:2022

Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE insole designed for individuals requiring tailored foot support and ESD protection. This model specifically caters to high arch foot shapes, ensuring comfort and safety in various work environments.

Red insole designed for high arch feet, available for separate purchase

Heel shock absorption enhances comfort during extended wear

Moisture absorption and desorption keep feet dry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy