LEMAITRE SECURITE Blue Insole Unisex
- RS stock no.:
- 877-407
- Mfr. Part No.:
- VPLOPUSBLEU46
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
R 203,20
(exc. VAT)
R 233,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 203.20 |
*price indicative
- RS stock no.:
- 877-407
- Mfr. Part No.:
- VPLOPUSBLEU46
- Manufacturer:
- LEMAITRE SECURITE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Blue | |
| Gender | Unisex | |
| Size EU | 46 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Blue | ||
Gender Unisex | ||
Size EU 46 | ||
Standards/Approvals EN ISO 20345:2022 | ||
Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole offers a tailored solution for those needing comfort and protection in work environments. Designed specifically for standard foot shapes, it ensures both support and safety during daily tasks.
Moisture absorption and desorption for enhanced comfort
Heel shock absorption reduces impact on feet
Antibacterial properties effectively neutralise odours
Related links
- LEMAITRE SECURITE Blue Insole Unisex
- LEMAITRE SECURITE Green Insole Unisex
- LEMAITRE SECURITE Red Insole Unisex
- LEMAITRE SECURITE Blue Visitor Safety Overshoes 1 Per Pack pack
- LEMAITRE SECURITE CARIBU Men's Blue UK 10.25, EU 45
- LEMAITRE SECURITE Black Insole To Cut Out
- Connector Wrenches
- Insertion & Extraction Tools
