LEMAITRE SECURITE Blue Insole Unisex
- RS stock no.:
- 877-400
- Mfr. Part No.:
- VPLOPUSBLEU39
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
R 203,20
(exc. VAT)
R 233,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 203.20 |
*price indicative
- RS stock no.:
- 877-400
- Mfr. Part No.:
- VPLOPUSBLEU39
- Manufacturer:
- LEMAITRE SECURITE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Blue | |
| Gender | Unisex | |
| Size EU | 39 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Blue | ||
Gender Unisex | ||
Size EU 39 | ||
Standards/Approvals EN ISO 20345:2022 | ||
Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole designed for optimal comfort and support, featuring moisture absorption and shock protection specifically suited for use in environments where ESD safety is crucial.
Moisture absorption and desorption ensure dryness for prolonged wear
Heel shock absorption provides protection against impact during mobility
Antibacterial properties help neutralise odours effectively
Electrical resistance between 10 Ohm and 10 Ohm safeguards against static discharge
Related links
- LEMAITRE SECURITE Blue Insole Unisex
- LEMAITRE SECURITE Green Insole Unisex
- LEMAITRE SECURITE Red Insole Unisex
- LEMAITRE SECURITE Blue Visitor Safety Overshoes 1 Per Pack pack
- LEMAITRE SECURITE CARIBU Men's Blue UK 10.25, EU 45
- LEMAITRE SECURITE Black Insole To Cut Out
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
