LEMAITRE SECURITE Green Insole Unisex

Image representative of range

Subtotal (1 pair)*

R 203,20

(exc. VAT)

R 233,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 203.20

*price indicative

RS stock no.:
877-391
Mfr. Part No.:
VPLOPUSVERT46
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Insole

Material

PU Foam

Colour

Green

Gender

Unisex

Size EU

46

Standards/Approvals

EN ISO 20345:2022

Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE insole is a high-performance product designed for moisture management and comfort, featuring a tailored design to accommodate various foot shapes, ensuring optimal foot support during wear.

Moisture absorption and desorption for enhanced foot comfort

Heel shock absorption to reduce impact during movement

Antibacterial properties help to neutralise odours, ensuring freshness

Electrical resistance between 10 Ohm and 10 Ohm for ESD protection

Made from 99.2% PU and 0.8% recycled rubber for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy