Impacto Green Insoles 7.5 → 9 Unisex
- RS stock no.:
- 718-667
- Mfr. Part No.:
- ASMOLDD/F
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
R 766,42
(exc. VAT)
R 881,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 766.42 |
*price indicative
- RS stock no.:
- 718-667
- Mfr. Part No.:
- ASMOLDD/F
- Manufacturer:
- Impacto
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Insoles | |
| Material | Foam | |
| Size UK | 7.5 → 9 | |
| Colour | Green | |
| Gender | Unisex | |
| Size EU | 41 → 43 | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Insoles | ||
Material Foam | ||
Size UK 7.5 → 9 | ||
Colour Green | ||
Gender Unisex | ||
Size EU 41 → 43 | ||
Standards/Approvals ISO 9001:2015 | ||
Exempt
- COO (Country of Origin):
- US
The Impacto Anti-Fatigue AIRSOL Insoles are crafted from open-cell foam that offers resiliency, breathability, and reduced heat build up. They provide constant cushioning with even weight distribution to protect pressure points, while delivering superior shock absorption against heel strike. These insoles are designed to alleviate fatigue and help prevent discomfort in the lower back, feet, joints, and legs, making them Ideal for prolonged use.
Help reduce fatigue when standing on hard surfaces for long periods
Provide superior shock and impact absorption when walking or running
Industrial grade ensure long wear
Excellent compression resistance
Guaranteed to not breakdown
Open cell foam provides excellent breathability
Biocide additive helps reduce foot odour
