Impacto Green Insoles 1 → 3 Unisex

Image representative of range

Subtotal (1 pair)*

R 766,42

(exc. VAT)

R 881,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 766.42

*price indicative

RS stock no.:
718-663
Mfr. Part No.:
ASMOLDA
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Insoles

Size UK

1 → 3

Material

Foam

Colour

Green

Gender

Unisex

Size EU

33 → 36

Standards/Approvals

ISO 9001:2015

Exempt

COO (Country of Origin):
US
The Impacto Anti-Fatigue AIRSOL Insoles are crafted from open-cell foam that offers resiliency, breathability, and reduced heat build up. They provide constant cushioning with even weight distribution to protect pressure points, while delivering superior shock absorption against heel strike. These insoles are designed to alleviate fatigue and help prevent discomfort in the lower back, feet, joints, and legs, making them Ideal for prolonged use.

Help reduce fatigue when standing on hard surfaces for long periods

Provide superior shock and impact absorption when walking or running

Industrial grade ensure long wear

Excellent compression resistance

Guaranteed to not breakdown

Open cell foam provides excellent breathability

Biocide additive helps reduce foot odour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy