Subtotal (1 unit)*
R 15 994,25
(exc. VAT)
R 18 393,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,994.25 |
*price indicative
- RS stock no.:
- 666-545
- Mfr. Part No.:
- RC765B
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Torque Rating | 3000nm | |
| Drive Size | 1 in | |
| Sound Level | 104.6dBA | |
| Motor Type | Pneumatic | |
| Overall Length | 125mm | |
| Speed | 4800rpm | |
| Series | S1 | |
| Weight | 8.81kg | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Torque Rating 3000nm | ||
Drive Size 1 in | ||
Sound Level 104.6dBA | ||
Motor Type Pneumatic | ||
Overall Length 125mm | ||
Speed 4800rpm | ||
Series S1 | ||
Weight 8.81kg | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Short impact wrench is engineered for heavy-duty maintenance, offering unmatched power and comfort. With a robust twin-hammer impact system, this tool delivers a staggering torque Value of 3,000 Nm, making it Ideal for tackling tough jobs in civil engineering, HGVs, and farm equipment. Its lightweight design ensures ease of use, weighing only 7.5 kg, while the progressive trigger enables precise speed control. The ergonomic 'full hand' handle provides excellent grip, even when wearing gloves, and the motor's anti-impact protection enhances longevity. Designed for safety, it features an Air exhaust system that directs Airflow away from the operator for maximum comfort during extended use.
Powerful twin hammer impact system delivers 3000 Nm of torque
Lightweight design at just 7.5 kg improves maneuverability
Ergonomic 'full hand' handle ensures comfort and control
Progressive trigger allows for precise speed control with two fingers
6 position knob with 3 power levels for both tightening and loosening
Safety focused design with 360° positionable lateral handle
Air exhaust system directs airflow away from the user
Friction ring and pin ensure socket security
Durable construction suitable for heavy duty industrial applications
Includes a limited warranty covering normal use conditions
