SAM 1 in Impact Wrench
- RS stock no.:
- 666-203
- Mfr. Part No.:
- 1007401A
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 20 980,97
(exc. VAT)
R 24 128,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 20,980.97 |
*price indicative
- RS stock no.:
- 666-203
- Mfr. Part No.:
- 1007401A
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Rating | 3800Nm | |
| Product Type | Impact Wrench | |
| Drive Size | 1 in | |
| Sound Level | 93dBA | |
| Motor Type | Pneumatic | |
| Overall Length | 270mm | |
| Speed | 4100rpm | |
| Series | METALLIC SERIES | |
| Weight | 8.9kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Rating 3800Nm | ||
Product Type Impact Wrench | ||
Drive Size 1 in | ||
Sound Level 93dBA | ||
Motor Type Pneumatic | ||
Overall Length 270mm | ||
Speed 4100rpm | ||
Series METALLIC SERIES | ||
Weight 8.9kg | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Impact Wrench is expertly designed for high-performance tasks, offering exceptional power and precision in automotive and industrial applications. Engineered for durability, this impact wrench delivers a formidable maximum torque of 3800 Nm and an impressive speed of 4100 rpm, all while remaining lightweight at just 8.9 kg. Its optimal design ensures comfortable handling during prolonged use, making it Ideal for intensive operations where reliability and efficiency are paramount. With robust construction and Advanced technology, this tool promises a seamless blend of power and user-friendliness.
Lightweight construction enhances user comfort and reduces fatigue during extended use
Maximum torque of 3800 Nm ensures high efficiency in tackling tough jobs
Rotation speed of 4100 rpm allows for quick and effective fastening
Vibration level of 5.6 m/s² helps minimize user strain improving overall productivity
Noise level at 93 dBa is designed for reduced sound impact promoting a safer working environment
Durable hammer type M2 construction reliably withstands extensive use
Comprehensive warranty provides peace of mind and reliability for users
