Fairchild FGH75T65UPD_F085 IGBT, 150 A 650 V, 3-Pin TO-247, Through Hole
- RS stock no.:
- 864-8871
- Mfr. Part No.:
- FGH75T65UPD_F085
- Manufacturer:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS stock no.:
- 864-8871
- Mfr. Part No.:
- FGH75T65UPD_F085
- Manufacturer:
- Fairchild Semiconductor
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Maximum Continuous Collector Current | 150 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 375 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.6 x 4.7 x 20.6mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Maximum Continuous Collector Current 150 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 375 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.6 x 4.7 x 20.6mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Related links
- Fairchild FGH75T65UPD_F085 IGBT 3-Pin TO-247, Through Hole
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
- STMicroelectronics 80 A 650 V Through Hole
- Infineon 85 A 650 V Through Hole
- Infineon 60 A 650 V Through Hole
- Infineon 74 A 650 V Through Hole
- onsemi 100 A 650 V Through Hole
- Infineon IGBT Single Transistor IC 3-Pin TO-247, Through Hole
