Subtotal (1 pack of 10 units)*
R 8 391,60
(exc. VAT)
R 9 650,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 8,391.60 | R 839.16 |
*price indicative
- RS stock no.:
- 903-994
- Mfr. Part No.:
- KDS48X
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Tube Fitting | |
| Product Type | Fitting | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Tube Fitting | ||
Product Type Fitting | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Exempt
- COO (Country of Origin):
- TW
The Parker soft sealing ring designed for banjo fittings, providing critical completion of fitting types within the Ermeto DIN hydraulic tube fitting series.
Sealing rings ensure a leak-free hydraulic system for enhanced reliability
Helps prevent breakdown costs and maintenance through effective sealing
Constructed from steel and NBR for durability and performance
Suitable for various fluid types, including hydraulic fluids and chemicals
