Parker Tube Fitting 16 mm OD
- RS stock no.:
- 902-297
- Mfr. Part No.:
- FORM16SVITCF
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 25 units)*
R 7 515,60
(exc. VAT)
R 8 642,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 7,515.60 | R 300.624 |
*price indicative
- RS stock no.:
- 902-297
- Mfr. Part No.:
- FORM16SVITCF
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Tube Fitting | |
| Product Type | Fitting | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Tube Fitting | ||
Product Type Fitting | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 16mm | ||
Exempt
- COO (Country of Origin):
- DE
The Parker stainless steel functional sealing assembly designed for high pressure applications, enabling reliable and efficient connections in various industrial contexts.
Manufactured from steel, offering high corrosion resistance against aggressive media
Available with sealing options of NBR or FKM to broaden application suitability
Meets ISO 8434 specifications, ensuring a standardised design for compatibility
Capable of withstanding a maximum operating pressure of 630 bar
Related links
- Parker High Pressure Hydraulic Tube Fitting 16 mm OD
- Parker Tube Fitting 25 mm OD
- Camozzi 7000 Series, G7540 16 Pneumatic Tee Tube-to-Tube Fitting 16 mm Push-in 16 mm Push-in
- Camozzi 7000 Series, G7540 16-16-12 Pneumatic Tee Tube-to-Tube Fitting 16 mm Push-in 8 mm Push-in
- Parker Tube Fitting 10 mm OD
- Parker Tube Fitting 8 mm OD
- Parker Tube Fitting 35 mm OD
- Parker Tube Fitting 28 mm OD
